LMV324DTBR2G | |
---|---|
DigiKey Part Number | LMV324DTBR2GOSTR-ND - Tape & Reel (TR) LMV324DTBR2GOSCT-ND - Cut Tape (CT) LMV324DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324DTBR2G |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324DTBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 100µA (x4 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.64700 | ¥46.47 |
25 | ¥4.33480 | ¥108.37 |
100 | ¥3.22070 | ¥322.07 |
250 | ¥2.72532 | ¥681.33 |
500 | ¥2.60152 | ¥1,300.76 |
1,000 | ¥1.92019 | ¥1,920.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79627 | ¥4,490.68 |
5,000 | ¥1.67239 | ¥8,361.95 |
12,500 | ¥1.58567 | ¥19,820.88 |
25,000 | ¥1.54851 | ¥38,712.75 |