LMV324DTBR2G

DigiKey Part Number
LMV324DTBR2GOSTR-ND - Tape & Reel (TR)
LMV324DTBR2GOSCT-ND - Cut Tape (CT)
LMV324DTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV324DTBR2G
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV324DTBR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 nA
Voltage - Input Offset
1.7 mV
Current - Supply
100µA (x4 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.64700¥46.47
25¥4.33480¥108.37
100¥3.22070¥322.07
250¥2.72532¥681.33
500¥2.60152¥1,300.76
1,000¥1.92019¥1,920.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.79627¥4,490.68
5,000¥1.67239¥8,361.95
12,500¥1.58567¥19,820.88
25,000¥1.54851¥38,712.75
Manufacturers Standard Package