KSC2752OSTU | |
---|---|
DigiKey Part Number | KSC2752OSTU-ND |
Manufacturer | |
Manufacturer Product Number | KSC2752OSTU |
Description | TRANS NPN 400V 0.5A TO126-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 1 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2752OSTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 60mA, 300mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
60 | ¥2.86933 | ¥172.16 |
120 | ¥2.08258 | ¥249.91 |
540 | ¥1.74017 | ¥939.69 |
1,020 | ¥1.62965 | ¥1,662.24 |