GF1M | |
---|---|
DigiKey Part Number | GF1MFSTR-ND - Tape & Reel (TR) GF1MFSCT-ND - Cut Tape (CT) GF1MFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1M |
Description | DIODE GEN PURP 1KV 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.69700 | ¥169.70 |
500 | ¥1.57136 | ¥785.68 |
1,000 | ¥1.06851 | ¥1,068.51 |
2,000 | ¥0.98366 | ¥1,967.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.94279 | ¥7,070.93 |
15,000 | ¥0.84851 | ¥12,727.65 |
37,500 | ¥0.83594 | ¥31,347.75 |
52,500 | ¥0.78566 | ¥41,247.15 |