FUSB302UCX | |
---|---|
DigiKey Part Number | FUSB302UCXTR-ND - Tape & Reel (TR) FUSB302UCXCT-ND - Cut Tape (CT) FUSB302UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302UCX |
Description | IC USB TYPE C CTLR PROGR 9WLCSP |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 USB Interface 9-WLCSP (1.22x1.22) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 3.1 | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply | 25µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.90600 | ¥79.06 |
25 | ¥7.50160 | ¥187.54 |
100 | ¥5.75960 | ¥575.96 |
250 | ¥5.08984 | ¥1,272.46 |
500 | ¥4.82206 | ¥2,411.03 |
1,000 | ¥3.75048 | ¥3,750.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.56294 | ¥10,688.82 |
6,000 | ¥3.42899 | ¥20,573.94 |
15,000 | ¥3.32184 | ¥49,827.60 |