USB2642/ML | |
---|---|
DigiKey Part Number | USB2642/ML-ND |
Manufacturer | |
Manufacturer Product Number | USB2642/ML |
Description | IC INTERFACE SPECIALIZED 48QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB2642/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Controller | |
Interface | USB | |
Voltage - Supply | 3.3V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.62000 | ¥41.62 |
25 | ¥34.72760 | ¥868.19 |
100 | ¥33.55760 | ¥3,355.76 |