FSA5157P6X | |
---|---|
DigiKey Part Number | FSA5157P6XFSTR-ND - Tape & Reel (TR) FSA5157P6XFSCT-ND - Cut Tape (CT) FSA5157P6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA5157P6X |
Description | IC SWITCH SPDT X 1 360MOHM SC88 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 360mOhm (Typ) SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FSA5157P6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 360mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 55ns, 30ns | |
-3db Bandwidth | 80MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 21pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -75dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.71000 | ¥47.10 |
25 | ¥4.42080 | ¥110.52 |
100 | ¥3.35120 | ¥335.12 |
250 | ¥2.85232 | ¥713.08 |
500 | ¥2.70968 | ¥1,354.84 |
1,000 | ¥2.06792 | ¥2,067.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92533 | ¥5,775.99 |
6,000 | ¥1.85403 | ¥11,124.18 |
15,000 | ¥1.78272 | ¥26,740.80 |
30,000 | ¥1.76507 | ¥52,952.10 |