ADG3248BKSZ-REEL7 | |
---|---|
DigiKey Part Number | ADG3248BKSZ-REEL7TR-ND - Tape & Reel (TR) ADG3248BKSZ-REEL7CT-ND - Cut Tape (CT) ADG3248BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3248BKSZ-REEL7 |
Description | IC SWITCH SPDT X 1 8OHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3248BKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 610MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF, 4.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.09100 | ¥210.91 |
25 | ¥19.90040 | ¥497.51 |
100 | ¥16.95490 | ¥1,695.49 |
250 | ¥15.92044 | ¥3,980.11 |
500 | ¥13.93040 | ¥6,965.20 |
1,000 | ¥11.54233 | ¥11,542.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.74631 | ¥32,238.93 |
6,000 | ¥10.34830 | ¥62,089.80 |