ADG839YKSZ-500RL7 | |
---|---|
DigiKey Part Number | 505-ADG839YKSZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG839YKSZ-500RL7CT-ND - Cut Tape (CT) 505-ADG839YKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG839YKSZ-500RL7 |
Description | IC SWITCH SPDTX1 500MOHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 500mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG839YKSZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 16ns, 8.5ns | |
-3db Bandwidth | 25MHz | |
Charge Injection | 70pC | |
Channel Capacitance (CS(off), CD(off)) | 74pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -57dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.45700 | ¥214.57 |
25 | ¥20.28400 | ¥507.10 |
100 | ¥17.58050 | ¥1,758.05 |
250 | ¥16.67872 | ¥4,169.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.96588 | ¥7,482.94 |
1,000 | ¥12.62176 | ¥12,621.76 |
2,500 | ¥11.99066 | ¥29,976.65 |
5,000 | ¥11.53989 | ¥57,699.45 |