FPF3381UCX | |
---|---|
DigiKey Part Number | 488-FPF3381UCXTR-ND - Tape & Reel (TR) 488-FPF3381UCXCT-ND - Cut Tape (CT) 488-FPF3381UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF3381UCX |
Description | LOW RDSON OVER-VOLTAGE PROTECTIO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 12-WLCSP (1.83x1.29) |
Datasheet | Datasheet |
EDA/CAD Models | FPF3381UCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.8V ~ 25V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.83x1.29) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.87777 | ¥11,511.08 |
8,000 | ¥2.76957 | ¥22,156.56 |
12,000 | ¥2.68303 | ¥32,196.36 |
28,000 | ¥2.67788 | ¥74,980.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.16600 | ¥61.66 |
25 | ¥5.85200 | ¥146.30 |
100 | ¥4.49240 | ¥449.24 |
250 | ¥3.97028 | ¥992.57 |
500 | ¥3.76124 | ¥1,880.62 |
1,000 | ¥2.92540 | ¥2,925.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38400 | ¥63.84 |
25 | ¥6.05960 | ¥151.49 |
100 | ¥4.65190 | ¥465.19 |
250 | ¥4.11120 | ¥1,027.80 |
500 | ¥3.89474 | ¥1,947.37 |
1,000 | ¥3.02924 | ¥3,029.24 |