SIC473ED-T1-GE3 | |
---|---|
DigiKey Part Number | SIC473ED-T1-GE3TR-ND - Tape & Reel (TR) SIC473ED-T1-GE3CT-ND - Cut Tape (CT) SIC473ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC473ED-T1-GE3 |
Description | IC REG BUCK ADJ 5A POWERPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
EDA/CAD Models | SIC473ED-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50.6V | |
Current - Output | ||
Frequency - Switching | 20kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.51400 | ¥245.14 |
25 | ¥23.17120 | ¥579.28 |
100 | ¥20.08200 | ¥2,008.20 |
250 | ¥19.05232 | ¥4,763.08 |
500 | ¥17.09560 | ¥8,547.80 |
1,000 | ¥14.41798 | ¥14,417.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.69707 | ¥41,091.21 |
6,000 | ¥13.18214 | ¥79,092.84 |