CD0603-B0340R

DigiKey Part Number
CD0603-B0340RTR-ND - Tape & Reel (TR)
CD0603-B0340RCT-ND - Cut Tape (CT)
CD0603-B0340RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD0603-B0340R
Description
DIODE SCHOTTKY 40V 300MA 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 300mA Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CD0603-B0340R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 10 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603 (1608 Metric)
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.18400¥21.84
100¥1.10260¥110.26
500¥0.89964¥449.82
1,000¥0.66746¥667.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.56158¥1,684.74
6,000¥0.53689¥3,221.34
9,000¥0.46435¥4,179.15
30,000¥0.45564¥13,669.20
75,000¥0.37728¥28,296.00
150,000¥0.37148¥55,722.00
Manufacturers Standard Package