TPS7B4253QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-42634-2-ND - Tape & Reel (TR) 296-42634-1-ND - Cut Tape (CT) 296-42634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B4253QPWPRQ1 |
Description | IC REG LIN POS ADJ 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B4253QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.52V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥18.10300 | ¥181.03 |
25 | ¥17.08280 | ¥427.07 |
100 | ¥14.55350 | ¥1,455.35 |
250 | ¥13.66504 | ¥3,416.26 |
500 | ¥11.95692 | ¥5,978.46 |
1,000 | ¥9.90718 | ¥9,907.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.22392 | ¥18,447.84 |
6,000 | ¥8.88228 | ¥53,293.68 |