FPF2498BUCX

DigiKey Part Number
FPF2498BUCXTR-ND - Tape & Reel (TR)
FPF2498BUCXCT-ND - Cut Tape (CT)
FPF2498BUCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPF2498BUCX
Description
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.7A 6-WLCSP (1.23x0.88)
Datasheet
 Datasheet
EDA/CAD Models
FPF2498BUCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
3.5V ~ 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.7A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.23x0.88)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.82000¥7.82
10¥7.00500¥70.05
25¥6.65120¥166.28
100¥5.10840¥510.84
250¥4.51416¥1,128.54
500¥4.27646¥2,138.23
1,000¥3.32610¥3,326.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.15982¥9,479.46
6,000¥3.04104¥18,246.24
15,000¥2.94601¥44,190.15
Manufacturers Standard Package