FPF2498BUCX | |
---|---|
DigiKey Part Number | FPF2498BUCXTR-ND - Tape & Reel (TR) FPF2498BUCXCT-ND - Cut Tape (CT) FPF2498BUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2498BUCX |
Description | IC PWR SWITCH P-CHAN 1:1 6WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.7A 6-WLCSP (1.23x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2498BUCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3.5V ~ 12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.23x0.88) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥7.00500 | ¥70.05 |
25 | ¥6.65120 | ¥166.28 |
100 | ¥5.10840 | ¥510.84 |
250 | ¥4.51416 | ¥1,128.54 |
500 | ¥4.27646 | ¥2,138.23 |
1,000 | ¥3.32610 | ¥3,326.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.15982 | ¥9,479.46 |
6,000 | ¥3.04104 | ¥18,246.24 |
15,000 | ¥2.94601 | ¥44,190.15 |