STSAFA110S8SPL02 | |
---|---|
DigiKey Part Number | 497-STSAFA110S8SPL02TR-ND - Tape & Reel (TR) 497-STSAFA110S8SPL02CT-ND - Cut Tape (CT) 497-STSAFA110S8SPL02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSAFA110S8SPL02 |
Description | IC AUTHENTICATION CHIP 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip, IoT Secure Element 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STSAFA110S8SPL02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip, IoT Secure Element | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.40900 | ¥224.09 |
25 | ¥21.18840 | ¥529.71 |
100 | ¥18.36350 | ¥1,836.35 |
250 | ¥17.42204 | ¥4,355.51 |
500 | ¥15.63288 | ¥7,816.44 |
1,000 | ¥13.18437 | ¥13,184.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.09577 | ¥30,239.42 |
5,000 | ¥11.64104 | ¥58,205.20 |