FPF2411BUCX-F130 | |
---|---|
DigiKey Part Number | FPF2411BUCX-F130TR-ND - Tape & Reel (TR) FPF2411BUCX-F130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FPF2411BUCX-F130 |
Description | IC PWR SWITCH P-CHAN 1:1 12WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 6A 12-WLCSP (1.29x1.83) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.29x1.83) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.25700 | ¥72.57 |
25 | ¥6.88960 | ¥172.24 |
100 | ¥5.28960 | ¥528.96 |