FODM1007 | |
---|---|
DigiKey Part Number | FODM1007-ND |
Manufacturer | |
Manufacturer Product Number | FODM1007 |
Description | OPTOISO 5KV 1CH TRANS LSOP4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM1007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5.7µs, 8.5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.88500 | ¥38.85 |
100 | ¥2.56820 | ¥256.82 |
1,000 | ¥1.98265 | ¥1,982.65 |
2,000 | ¥1.79151 | ¥3,583.02 |
5,000 | ¥1.67209 | ¥8,360.45 |
10,000 | ¥1.61237 | ¥16,123.70 |
25,000 | ¥1.58848 | ¥39,712.00 |