FDS5351 | |
---|---|
DigiKey Part Number | FDS5351TR-ND - Tape & Reel (TR) FDS5351CT-ND - Cut Tape (CT) FDS5351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS5351 |
Description | MOSFET N-CH 60V 6.1A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.1A (Ta) 5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS5351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.01300 | ¥401.30 |
500 | ¥3.35322 | ¥1,676.61 |
1,000 | ¥2.85373 | ¥2,853.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.54162 | ¥6,354.05 |
5,000 | ¥2.40784 | ¥12,039.20 |
12,500 | ¥2.22949 | ¥27,868.63 |
25,000 | ¥2.20741 | ¥55,185.25 |