6.1A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,816 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.12441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.1A (Ta) | 4.5V, 10V | 29mOhm @ 6.1A, 10V | 2.5V @ 250µA | 45 nC @ 10 V | ±20V | 1570 pF @ 15 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
28,786 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.54162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.1A (Ta) | 4.5V, 10V | 35mOhm @ 6.1A, 10V | 3V @ 250µA | 27 nC @ 10 V | ±20V | 1310 pF @ 30 V | - | 5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,289 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.1A (Ta) | 4.5V, 10V | 27mOhm @ 6.1A, 10V | 3V @ 250µA | 13 nC @ 10 V | ±20V | 655 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
3,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.97491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.1A (Ta) | 4.5V, 10V | 24mOhm @ 6.1A, 10V | 2.5V @ 250µA | 18 nC @ 10 V | ±20V | 597 pF @ 15 V | - | 560mW (Ta), 6.25mW (Tc) | 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
2,994 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.96952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.1A (Ta) | 4.5V, 10V | 24mOhm @ 6.1A, 10V | 2.5V @ 250µA | 18 nC @ 10 V | ±20V | 597 pF @ 15 V | - | 560mW (Ta), 6.25mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
2,069 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.05392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.1A (Ta) | 4.5V, 10V | 29mOhm @ 6.1A, 10V | 2.5V @ 250µA | 45 nC @ 10 V | ±20V | 1570 pF @ 15 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
10,643 Marketplace | Unavailable | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.1A (Ta) | 1.8V, 4.5V | 35mOhm @ 6.1A, 4.5V | 1V @ 250µA | 59 nC @ 10 V | ±8V | 2085 pF @ 10 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP, MicroFET (3x1.9) | 8-PowerWDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.1A (Ta) | 4.5V, 10V | 26mOhm @ 6.1A, 10V | 3V @ 250µA | 10.8 nC @ 10 V | ±20V | 710 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock 10,166 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.1A (Ta) | 1.8V, 10V | 11.4mOhm @ 8A, 10V | 1.1V @ 250µA | 7.5 nC @ 4.5 V | ±12V | 690 pF @ 15 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | |||
15,000 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.1A (Ta) | 2.5V, 4.5V | 30mOhm @ 6.1A, 4.5V | 1V @ 250µA | 44 nC @ 4.5 V | ±8V | 2200 pF @ 25 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-8 | 8-LSOP (0.130", 3.30mm Width) | |||
10,062 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.1A (Ta) | 4.5V, 10V | 27mOhm @ 6.1A, 10V | 3V @ 250µA | 13 nC @ 10 V | ±20V | 655 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock | 3,000 : ¥1.12740 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.1A (Ta) | 4.5V, 10V | 24mOhm @ 6.1A, 10V | 2.5V @ 250µA | 18 nC @ 10 V | ±20V | 597 pF @ 15 V | - | 560mW (Ta), 6.25mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.1A (Ta) | 1.8V, 4.5V | 35mOhm @ 6.1A, 4.5V | 1V @ 250µA | 59 nC @ 10 V | ±8V | 2085 pF @ 10 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP, MicroFET (3x1.9) | 8-PowerWDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.1A (Ta) | 4.5V, 10V | 59mOhm @ 3.1A, 10V | 2.3V @ 100µA | 12 nC @ 10 V | ±20V | 830 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VS-6 (2.9x2.8) | SOT-23-6 Thin, TSOT-23-6 |