PMN25ENEX | |
---|---|
DigiKey Part Number | 1727-PMN25ENEXTR-ND - Tape & Reel (TR) 1727-PMN25ENEXCT-ND - Cut Tape (CT) 1727-PMN25ENEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN25ENEX |
Description | MOSFET N-CH 30V 6.1A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.1A (Ta) 560mW (Ta), 6.25mW (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 597 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 560mW (Ta), 6.25mW (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.98760 | ¥198.76 |
500 | ¥1.55166 | ¥775.83 |
1,000 | ¥1.26119 | ¥1,261.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97491 | ¥2,924.73 |