FDMS86201 | |
---|---|
DigiKey Part Number | FDMS86201TR-ND - Tape & Reel (TR) FDMS86201CT-ND - Cut Tape (CT) FDMS86201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86201 |
Description | MOSFET N-CH 120V 11.6A/49A 8PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 11.6A (Ta), 49A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 11.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2735 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥17.66700 | ¥176.67 |
100 | ¥14.06420 | ¥1,406.42 |
500 | ¥11.90028 | ¥5,950.14 |
1,000 | ¥10.09724 | ¥10,097.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.59236 | ¥28,777.08 |
6,000 | ¥9.23173 | ¥55,390.38 |
9,000 | ¥8.92611 | ¥80,334.99 |