M2103-3005-AL | |
---|---|
DigiKey Part Number | 1772-1962-ND |
Manufacturer | |
Manufacturer Product Number | M2103-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUMINUM 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2103-3005-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.502" (12.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
5 | ¥4.26800 | ¥21.34 |
10 | ¥3.56200 | ¥35.62 |
25 | ¥3.34960 | ¥83.74 |
50 | ¥3.20660 | ¥160.33 |
100 | ¥2.85050 | ¥285.05 |
250 | ¥2.70816 | ¥677.04 |
500 | ¥2.56550 | ¥1,282.75 |
1,000 | ¥2.42302 | ¥2,423.02 |