M2104-3005-AL | |
---|---|
DigiKey Part Number | 1772-1509-ND |
Manufacturer | |
Manufacturer Product Number | M2104-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUMINUM 9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2104-3005-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.542" (13.77mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
5 | ¥5.18600 | ¥25.93 |
10 | ¥4.31900 | ¥43.19 |
25 | ¥4.05680 | ¥101.42 |
50 | ¥3.88340 | ¥194.17 |
100 | ¥3.45150 | ¥345.15 |
250 | ¥3.27908 | ¥819.77 |
500 | ¥3.10652 | ¥1,553.26 |
1,000 | ¥2.93394 | ¥2,933.94 |