RB706D-40FHT146 | |
---|---|
DigiKey Part Number | 846-RB706D-40FHT146TR-ND - Tape & Reel (TR) 846-RB706D-40FHT146CT-ND - Cut Tape (CT) 846-RB706D-40FHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706D-40FHT146 |
Description | DIODE ARR SCHOTT 40V 30MA SMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥2.83570 | ¥283.57 |
500 | ¥2.36952 | ¥1,184.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79603 | ¥5,388.09 |
6,000 | ¥1.70150 | ¥10,209.00 |
9,000 | ¥1.57546 | ¥14,179.14 |
30,000 | ¥1.55986 | ¥46,795.80 |