FDMS4D4N08C | |
---|---|
DigiKey Part Number | 488-FDMS4D4N08CTR-ND - Tape & Reel (TR) 488-FDMS4D4N08CCT-ND - Cut Tape (CT) 488-FDMS4D4N08CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS4D4N08C |
Description | MOSFET N-CH 80V 123A 8PQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 123A (Tc) 125W (Tc) Surface Mount 8-PQFN (5x6), Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 44A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4090 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6), Power56 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥17.50300 | ¥175.03 |
100 | ¥13.93120 | ¥1,393.12 |
500 | ¥11.78812 | ¥5,894.06 |
1,000 | ¥10.00200 | ¥10,002.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.84196 | ¥26,525.88 |