123A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201 In Stock | 1 : ¥939.28000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 2000 V | 123A (Tc) | 15V, 18V | 16.5mOhm @ 60A, 18V | 5.5V @ 48mA | 246 nC @ 18 V | +20V, -7V | - | - | 552W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U04 | TO-247-4 | |||
2,507 In Stock | 1 : ¥21.10000 Cut Tape (CT) 3,000 : ¥8.84196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 123A (Tc) | 6V, 10V | 4.3mOhm @ 44A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 4090 pF @ 40 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6), Power56 | 8-PowerTDFN | |||
6,848 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.88846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 123A (Tc) | 4.5V, 10V | 5mOhm @ 15A, 10V | 2.2V @ 250µA | 34 nC @ 10 V | ±20V | 1633 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
230 In Stock | 1 : ¥104.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 123A (Tc) | 10V | 16mOhm @ 62.5A, 10V | 4.7V @ 1.48mA | 171 nC @ 10 V | ±20V | 7545 pF @ 400 V | - | 521W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-U06 | TO-247-3 | |||
480 In Stock | 1 : ¥115.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 123A (Tc) | 10V | 16mOhm @ 62.5A, 10V | 4.7V @ 1.48mA | 171 nC @ 10 V | ±20V | 7545 pF @ 400 V | - | 521W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-U02 | TO-247-4 | |||
0 In Stock 800 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 123A (Tc) | 10V | 3.3mOhm @ 70A, 10V | 3.9V @ 100µA | 93 nC @ 10 V | ±20V | 3183 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
800 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 123A (Tc) | - | 3.3mOhm @ 70A, 10V | 3.9V @ 100µA | 93 nC @ 10 V | ±20V | 3183 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 2,692 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 123A (Tc) | 10V | 10mOhm @ 50A, 10V | 4V @ 250µA | 350 nC @ 10 V | ±20V | 10110 pF @ 25 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | ||
3,030 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 123A (Tc) | 10V | 3.3mOhm @ 70A, 10V | 3.9V @ 100µA | 93 nC @ 10 V | ±20V | 3183 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
7,413 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 123A (Tc) | 10V | 3.3mOhm @ 70A, 10V | 3.9V @ 100µA | 93 nC @ 10 V | ±20V | 3183 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,000 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 123A (Tc) | 10V | 3.3mOhm @ 70A, 10V | 3.9V @ 100µA | 93 nC @ 10 V | ±20V | 3183 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
800 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 123A (Tc) | 10V | 3.3mOhm @ 70A, 10V | 3.9V @ 100µA | 93 nC @ 10 V | ±20V | 3183 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 123A (Tc) | 10V | 10mOhm @ 50A, 10V | 4V @ 250µA | 350 nC @ 10 V | ±20V | 10110 pF @ 25 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 123A (Tc) | 10V | 3.3mOhm @ 70A, 10V | 3.9V @ 100µA | 93 nC @ 10 V | ±20V | 3183 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 123A (Tc) | 10V | 3.3mOhm @ 70A, 10V | 3.9V @ 100µA | 93 nC @ 10 V | ±20V | 3183 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA |