FDD8896 | |
---|---|
DigiKey Part Number | FDD8896TR-ND - Tape & Reel (TR) FDD8896CT-ND - Cut Tape (CT) FDD8896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8896 |
Description | MOSFET N-CH 30V 17A/94A TO252AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 94A (Tc) 80W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2525 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.72400 | ¥67.24 |
100 | ¥5.23050 | ¥523.05 |
500 | ¥4.43378 | ¥2,216.89 |
1,000 | ¥3.61182 | ¥3,611.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.40008 | ¥8,500.20 |
5,000 | ¥3.23816 | ¥16,190.80 |
12,500 | ¥3.08870 | ¥38,608.75 |
25,000 | ¥3.08278 | ¥77,069.50 |