FDD86102 | |
---|---|
DigiKey Part Number | FDD86102TR-ND - Tape & Reel (TR) FDD86102CT-ND - Cut Tape (CT) FDD86102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86102 |
Description | MOSFET N-CH 100V 8A/36A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8A (Ta), 36A (Tc) 3.1W (Ta), 62W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1035 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 62W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.40300 | ¥114.03 |
100 | ¥9.07760 | ¥907.76 |
500 | ¥7.68092 | ¥3,840.46 |
1,000 | ¥6.51711 | ¥6,517.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.19124 | ¥15,478.10 |
5,000 | ¥5.95850 | ¥29,792.50 |
12,500 | ¥5.76123 | ¥72,015.38 |