FDD3N40TM | |
---|---|
DigiKey Part Number | FDD3N40TMTR-ND - Tape & Reel (TR) FDD3N40TMCT-ND - Cut Tape (CT) FDD3N40TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD3N40TM |
Description | MOSFET N-CH 400V 2A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 2A (Tc) 30W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD3N40TM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.06500 | ¥50.65 |
100 | ¥3.50970 | ¥350.97 |
500 | ¥2.93222 | ¥1,466.11 |
1,000 | ¥2.49553 | ¥2,495.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.22259 | ¥5,556.47 |
5,000 | ¥2.10560 | ¥10,528.00 |
12,500 | ¥1.94963 | ¥24,370.38 |
25,000 | ¥1.93033 | ¥48,258.25 |