Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 450mA, 450mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 300 V | |
Rise / Fall Time (Typ) | 65ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.69000 | ¥216.90 |
95 | ¥16.86211 | ¥1,601.90 |
285 | ¥15.12996 | ¥4,312.04 |
570 | ¥14.58321 | ¥8,312.43 |
1,045 | ¥12.12223 | ¥12,667.73 |
2,565 | ¥11.66650 | ¥29,924.57 |
5,035 | ¥11.30192 | ¥56,905.17 |