FAN7080MX-GF085 | |
---|---|
DigiKey Part Number | FAN7080MX-GF085TR-ND - Tape & Reel (TR) FAN7080MX-GF085CT-ND - Cut Tape (CT) FAN7080MX-GF085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7080MX-GF085 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7080MX-GF085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 5.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 300mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥19.90000 | ¥199.00 |
25 | ¥18.77320 | ¥469.33 |
100 | ¥15.01840 | ¥1,501.84 |
250 | ¥13.14092 | ¥3,285.23 |
500 | ¥12.76554 | ¥6,382.77 |
1,000 | ¥10.13741 | ¥10,137.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.76192 | ¥24,404.80 |
5,000 | ¥9.38647 | ¥46,932.35 |