EGP10K | |
---|---|
DigiKey Part Number | EGP10KTR-ND - Tape & Reel (TR) EGP10KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10K |
Description | DIODE GEN PURP 800V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | EGP10K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥1.77740 | ¥177.74 |
500 | ¥1.64590 | ¥822.95 |
1,000 | ¥1.11924 | ¥1,119.24 |
2,000 | ¥1.03037 | ¥2,060.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.98757 | ¥4,937.85 |
10,000 | ¥0.88881 | ¥8,888.10 |
25,000 | ¥0.87564 | ¥21,891.00 |
50,000 | ¥0.82297 | ¥41,148.50 |