![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
EGP10
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
EGP10G DIODE GEN PURP 400V 1A DO41 | DIODE GEN PURP 400V 1A DO41 | 4,542 | Tape & Reel (TR) Cut Tape (CT) | - | |
EGP10K DIODE GEN PURP 800V 1A DO41 | DIODE GEN PURP 800V 1A DO41 | 6,690 | Tape & Reel (TR) Cut Tape (CT) | - | |
EGP10D DIODE GEN PURP 200V 1A DO41 | DIODE GEN PURP 200V 1A DO41 | 4,765 | Tape & Reel (TR) Cut Tape (CT) | - | |
EGP10F DIODE GEN PURP 300V 1A DO41 | DIODE GEN PURP 300V 1A DO41 | 4,955 | Tape & Reel (TR) Cut Tape (CT) | - | |
EGP10C DIODE GEN PURP 150V 1A DO41 | DIODE GEN PURP 150V 1A DO41 | 5,000 | Tape & Reel (TR) Cut Tape (CT) | - | |
EGP10B DIODE GEN PURP 100V 1A DO41 | DIODE GEN PURP 100V 1A DO41 | 4,969 | Tape & Reel (TR) Cut Tape (CT) | - | |
EGP10A DIODE GEN PURP 50V 1A DO41 | DIODE GEN PURP 50V 1A DO41 | 0 | Tape & Reel (TR) Cut Tape (CT) | - | |
EGP10J DIODE GEN PURP 600V 1A DO41 | DIODE GEN PURP 600V 1A DO41 | 0 | Tape & Reel (TR) Cut Tape (CT) | - |