CS5171EDR8G | |
---|---|
DigiKey Part Number | CS5171EDR8GOSTR-ND - Tape & Reel (TR) CS5171EDR8GOSCT-ND - Cut Tape (CT) CS5171EDR8GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS5171EDR8G |
Description | IC REG MULT CONFG ADJ 1.5A 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.28V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS5171EDR8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 280kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.01000 | ¥26.01 |
10 | ¥23.33600 | ¥233.36 |
25 | ¥22.05880 | ¥551.47 |
100 | ¥18.13820 | ¥1,813.82 |
250 | ¥16.27576 | ¥4,068.94 |
500 | ¥15.68746 | ¥7,843.73 |
1,000 | ¥13.04010 | ¥13,040.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.54990 | ¥31,374.75 |
5,000 | ¥12.15773 | ¥60,788.65 |