TS4962IQT | |
---|---|
DigiKey Part Number | 497-5993-2-ND - Tape & Reel (TR) 497-5993-1-ND - Cut Tape (CT) 497-5993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4962IQT |
Description | IC AMP CLASS D MONO 2.8W 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.8W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-UDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥16.35400 | ¥163.54 |
25 | ¥15.43120 | ¥385.78 |
100 | ¥13.14730 | ¥1,314.73 |
250 | ¥12.34504 | ¥3,086.26 |
500 | ¥10.80190 | ¥5,400.95 |
1,000 | ¥8.95016 | ¥8,950.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.33294 | ¥24,998.82 |
6,000 | ¥8.02431 | ¥48,145.86 |