CM1293A-02SO | |
---|---|
DigiKey Part Number | CM1293A-02SOOSTR-ND - Tape & Reel (TR) CM1293A-02SOOSCT-ND - Cut Tape (CT) CM1293A-02SOOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1293A-02SO |
Description | TVS DIODE 3.3VWM 9.9VC SC74 |
Customer Reference | |
Detailed Description | 9.9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | CM1293A-02SO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.57140 | ¥157.14 |
500 | ¥1.45526 | ¥727.63 |
1,000 | ¥0.98953 | ¥989.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91096 | ¥2,732.88 |
6,000 | ¥0.87314 | ¥5,238.84 |
9,000 | ¥0.78582 | ¥7,072.38 |
30,000 | ¥0.77418 | ¥23,225.40 |
75,000 | ¥0.72761 | ¥54,570.75 |