TZMC4V7-M-08 | |
---|---|
DigiKey Part Number | 112-TZMC4V7-M-08TR-ND - Tape & Reel (TR) 112-TZMC4V7-M-08CT-ND - Cut Tape (CT) 112-TZMC4V7-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC4V7-M-08 |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65680 | ¥65.68 |
500 | ¥0.54776 | ¥273.88 |
1,000 | ¥0.38061 | ¥380.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.32984 | ¥824.60 |
5,000 | ¥0.30596 | ¥1,529.80 |
12,500 | ¥0.25373 | ¥3,171.62 |
25,000 | ¥0.24926 | ¥6,231.50 |
62,500 | ¥0.22388 | ¥13,992.50 |
125,000 | ¥0.19403 | ¥24,253.75 |