SMAJE36A | |
---|---|
DigiKey Part Number | 283-SMAJE36ATR-ND - Tape & Reel (TR) 283-SMAJE36ACT-ND - Cut Tape (CT) 283-SMAJE36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJE36A |
Description | TVS DIODE 36VWM 58.1VC SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.44000 | ¥144.00 |
500 | ¥1.17482 | ¥587.41 |
1,000 | ¥0.87163 | ¥871.63 |
2,000 | ¥0.73334 | ¥1,466.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.46962 | ¥2,348.10 |
10,000 | ¥0.44693 | ¥4,469.30 |