ESD5Z2.5T5G | |
---|---|
DigiKey Part Number | ESD5Z2.5T5GOSTR-ND - Tape & Reel (TR) ESD5Z2.5T5GOSCT-ND - Cut Tape (CT) ESD5Z2.5T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z2.5T5G |
Description | TVS DIODE 2.5VWM 10.9VC SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z2.5T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 10.9V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 145pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.97700 | ¥9.77 |
100 | ¥0.52870 | ¥52.87 |
500 | ¥0.41558 | ¥207.79 |
1,000 | ¥0.28857 | ¥288.57 |
2,000 | ¥0.23903 | ¥478.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.22604 | ¥1,808.32 |
16,000 | ¥0.19237 | ¥3,077.92 |
24,000 | ¥0.17794 | ¥4,270.56 |
56,000 | ¥0.15390 | ¥8,618.40 |
200,000 | ¥0.12793 | ¥25,586.00 |