SC-74 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,125 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 70V | - | - | - | No | General Purpose | 1.6pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
67,430 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3V (Max) | 5.32V | 8V | 3A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | |||
18,365 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V | 6V | 15.5V | 23A (8/20µs) | 350W | No | General Purpose | 250pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
16,032 In Stock 36,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
131,813 In Stock 18,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.77479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 12V | 13.3V | 23V | 15A (8/20µs) | 350W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
76,098 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V | - | 9.9V (Typ) | 1A (8/20µs) | - | Yes | DVI, HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
18,767 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.67829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 9.1V (Max) | 11.4V | 17.3V | 1.39A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | |||
8,452 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 4V (Max) | 5.89V | 9V | 2.66A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | |||
22,951 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 15V | 16.7V | 29V | 12A (8/20µs) | 350W | No | General Purpose | 60pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
14,525 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 24V | 26.7V | 44V | 8A (8/20µs) | 350W | No | General Purpose | 40pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
78,150 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.86531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 25V (Max) | 31.4V | 48.6V | 504mA (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | |||
14,396 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 70V | - | - | - | No | General Purpose | 1.6pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
44,354 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.68508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3V (Max) | 5.32V | 8V | 3A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | |||
4,690 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 21V (Max) | 25.7V | 39V | 615mA (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | |||
51,882 In Stock 18,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.54242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | - | 9.9V (Typ) | 1A (8/20µs) | - | Yes | DVI, HDMI | 2pF @ 1MHz | -40°C ~ 85°C | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
14,442 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 15V (Max) | 19V | 28.6V | 840mA (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | |||
4,219 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 4.3V (Max) | 6.46V | 9.8V | 2.45A (8/20µs) | 150W | No | General Purpose | 250pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | |||
7,392 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.96807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 25V (Max) | 31.4V | 48.6V | 504mA (8/20µs) | 150W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | SC-74 | |||
5,350 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 14V (Max) | 17.1V | 26V | 923mA (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | |||
2,647 In Stock 9,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.44566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 24V | 26.7V | 44V | 8A (8/20µs) | 350W | No | - | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | SC-74 | ||
5,963 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.73174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 11V (Max) | 14.3V | 21.7V | 1.1A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | |||
12,000 In Stock 3,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.96807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 4.3V (Max) | 6.46V | 9.8V | 2.45A (8/20µs) | 150W | No | - | 100pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | SC-74 | |||
2,250 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.96807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 21V (Max) | 25.7V | 39V | 615mA (8/20µs) | 150W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | SC-74 | |||
1,879 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.98807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | - | - | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock 20,910 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Zener | 5 | 15V (Max) | 17V | 29V | 12A (8/20µs) | 350W | No | General Purpose | 95pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 |