SZMMQA33VT1G | |
---|---|
DigiKey Part Number | SZMMQA33VT1GOSTR-ND - Tape & Reel (TR) SZMMQA33VT1GOSCT-ND - Cut Tape (CT) SZMMQA33VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMQA33VT1G |
Description | TVS DIODE 25VWM 48.6VC SC74 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.6V Clamp 504mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMQA33VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 25V (Max) | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 48.6V | |
Current - Peak Pulse (10/1000µs) | 504mA (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.66990 | ¥166.99 |
500 | ¥1.54640 | ¥773.20 |
1,000 | ¥1.05159 | ¥1,051.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96807 | ¥2,904.21 |
6,000 | ¥0.92786 | ¥5,567.16 |
9,000 | ¥0.83507 | ¥7,515.63 |
30,000 | ¥0.82271 | ¥24,681.30 |
75,000 | ¥0.77322 | ¥57,991.50 |