PUMD13,115 | |
---|---|
DigiKey Part Number | 1727-4329-2-ND - Tape & Reel (TR) 1727-4329-1-ND - Cut Tape (CT) 1727-4329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD13,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMD13,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.54300 | ¥15.43 |
100 | ¥0.75370 | ¥75.37 |
500 | ¥0.62838 | ¥314.19 |
1,000 | ¥0.43660 | ¥436.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37836 | ¥1,135.08 |
6,000 | ¥0.35098 | ¥2,105.88 |
9,000 | ¥0.29106 | ¥2,619.54 |
30,000 | ¥0.28592 | ¥8,577.60 |
75,000 | ¥0.25682 | ¥19,261.50 |
150,000 | ¥0.22257 | ¥33,385.50 |