TPS66121YBGR | |
---|---|
DigiKey Part Number | 296-TPS66121YBGRTR-ND - Tape & Reel (TR) 296-TPS66121YBGRCT-ND - Cut Tape (CT) 296-TPS66121YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS66121YBGR |
Description | SOURCE AND SINK POWER MULTIPEXER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch IC 1 Channel 28-DSBGA (1.61x2.81) |
Datasheet | Datasheet |
EDA/CAD Models | TPS66121YBGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA (1.61x2.81) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.60000 | ¥76.00 |
25 | ¥7.21240 | ¥180.31 |
100 | ¥5.92450 | ¥592.45 |
250 | ¥5.53804 | ¥1,384.51 |
500 | ¥4.89416 | ¥2,447.08 |
1,000 | ¥3.86380 | ¥3,863.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.60622 | ¥10,818.66 |
6,000 | ¥3.42591 | ¥20,555.46 |
15,000 | ¥3.29711 | ¥49,456.65 |