CM1293A-04SO | |
---|---|
DigiKey Part Number | CM1293A-04SOOSTR-ND - Tape & Reel (TR) CM1293A-04SOOSCT-ND - Cut Tape (CT) CM1293A-04SOOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1293A-04SO |
Description | TVS DIODE 3.3VWM 9.9VC SC74 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | CM1293A-04SO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.89400 | ¥89.40 |
500 | ¥0.74562 | ¥372.81 |
1,000 | ¥0.51804 | ¥518.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44897 | ¥1,346.91 |
6,000 | ¥0.41646 | ¥2,498.76 |
9,000 | ¥0.34536 | ¥3,108.24 |
30,000 | ¥0.33926 | ¥10,177.80 |
75,000 | ¥0.30473 | ¥22,854.75 |
150,000 | ¥0.26410 | ¥39,615.00 |