CAV24C32YE-GT3 | |
---|---|
DigiKey Part Number | CAV24C32YE-GT3OSTR-ND - Tape & Reel (TR) CAV24C32YE-GT3OSCT-ND - Cut Tape (CT) CAV24C32YE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C32YE-GT3 |
Description | IC EEPROM 32KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C32YE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.79400 | ¥47.94 |
25 | ¥4.73520 | ¥118.38 |
50 | ¥4.70560 | ¥235.28 |
100 | ¥4.20740 | ¥420.74 |
250 | ¥4.17176 | ¥1,042.94 |
500 | ¥4.11000 | ¥2,055.00 |
1,000 | ¥3.96306 | ¥3,963.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.73059 | ¥11,191.77 |
6,000 | ¥3.60965 | ¥21,657.90 |
15,000 | ¥3.49107 | ¥52,366.05 |