BSR57 | |
---|---|
DigiKey Part Number | BSR57TR-ND - Tape & Reel (TR) BSR57CT-ND - Cut Tape (CT) BSR57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR57 |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 250 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR57 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 20 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 0.5 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 40 Ohms | |
Power - Max | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.49090 | ¥149.09 |
500 | ¥1.38056 | ¥690.28 |
1,000 | ¥0.93879 | ¥938.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86425 | ¥2,592.75 |
6,000 | ¥0.82836 | ¥4,970.16 |
9,000 | ¥0.74552 | ¥6,709.68 |
30,000 | ¥0.73448 | ¥22,034.40 |
75,000 | ¥0.69030 | ¥51,772.50 |