BD243CG | |
---|---|
DigiKey Part Number | BD243CGOS-ND |
Manufacturer | |
Manufacturer Product Number | BD243CG |
Description | TRANS NPN 100V 6A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 65 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD243CG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1A, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 65 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
50 | ¥7.91880 | ¥395.94 |
100 | ¥6.27530 | ¥627.53 |
500 | ¥5.31910 | ¥2,659.55 |
1,000 | ¥4.33306 | ¥4,333.06 |
2,000 | ¥4.07902 | ¥8,158.04 |
5,000 | ¥3.88479 | ¥19,423.95 |
10,000 | ¥3.70549 | ¥37,054.90 |