AR0141CS2M00SUEA0-TPBR | |
---|---|
DigiKey Part Number | 5556-AR0141CS2M00SUEA0-TPBRTR-ND - Tape & Reel (TR) 5556-AR0141CS2M00SUEA0-TPBRCT-ND - Cut Tape (CT) 5556-AR0141CS2M00SUEA0-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0141CS2M00SUEA0-TPBR |
Description | IMAGE SENSOR 1.0MP 1/4 CIS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-iBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.18000 | ¥148.18 |
10 | ¥117.33400 | ¥1,173.34 |
25 | ¥111.15840 | ¥2,778.96 |
100 | ¥95.71940 | ¥9,571.94 |
500 | ¥89.54434 | ¥44,772.17 |
1,000 | ¥84.91279 | ¥84,912.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥84.91275 | ¥169,825.50 |