AR0141CS2M00SUEA0-DPBR | |
---|---|
DigiKey Part Number | 5556-AR0141CS2M00SUEA0-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0141CS2M00SUEA0-DPBR |
Description | IMAGE SENSOR 1.0MP 1/4 CIS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-iBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.18000 | ¥148.18 |
10 | ¥117.33400 | ¥1,173.34 |
25 | ¥111.15840 | ¥2,778.96 |
80 | ¥95.71950 | ¥7,657.56 |
440 | ¥89.54427 | ¥39,399.48 |